ST16C2552CJ44-F

MaxLinear
701-ST16C2552CJ44-F
ST16C2552CJ44-F

Mfr.:

Description:
UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
27
Expected 6/15/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,84 € 9,84 €
7,80 € 78,00 €
7,10 € 191,70 €
6,77 € 731,16 €
6,72 € 1.814,40 €
6,53 € 3.349,89 €
6,47 € 6.638,22 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
2 Channel
4 Mb/s
16 B
5.5 V
2.97 V
1.3 mA, 3 mA
0 C
+ 70 C
SMD/SMT
PLCC-44
Tube
Brand: MaxLinear
Description/Function: Dual UART; 16 bytes Tx and Rx FIFOs; Intel bus
Operating Supply Voltage: 3.3 V, 5 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: ST16C2552
Factory Pack Quantity: 27
Subcategory: Interface ICs
Type: UART with 16-Byte FIFO
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.