ST16C2550IJ44-F

MaxLinear
701-ST16C2550IJ44-F
ST16C2550IJ44-F

Mfr.:

Description:
UART Interface IC DUAL UART W/16BYTE FIFO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,29 € 9,29 €
7,27 € 72,70 €
6,73 € 181,71 €
6,30 € 680,40 €
6,14 € 1.657,80 €
6,08 € 3.119,04 €
5,99 € 6.145,74 €
2.511 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: UART Interface IC
RoHS:  
2 Channel
4 Mb/s
16 B
5.5 V
2.97 V
1.3 mA, 3 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Tube
Brand: MaxLinear
Description/Function: Dual UART; 16 bytes Tx and Rx FIFOs; Intel bus
Operating Supply Voltage: 3.3 V, 5 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: ST16C2550
Factory Pack Quantity: 27
Subcategory: Interface ICs
Type: UART with 16-Byte FIFO
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor. The UARTs Intel interface has a separate address, data, read and write lines. The UARTs Motorola interface has an individual address and data lines, but the read/write lines are shared. The UARTs VLIO interface has separate read and write lines, but the address and data lines are multiplexed. Almost all 8-bit UARTs are compatible with the industry-standard 16550 UARTs; therefore, they can use the standard serial port drivers in nearly all operating systems.

UART Solutions

MaxLinear UART (Universal Asynchronous Receiver Transmitter) Solutions is a  broad portfolio that includes 8-Bit/VLIO, I2C/SPI, PCI, USB, LPC, and combo UARTs.