SPX3819R2-L

701-SPX3819R2-L
SPX3819R2-L

Mfr.:

Description:
LDO Voltage Regulators 500mA Low Noise LDO Voltage Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,08 €
Min:
1

Similar Product

MaxLinear SPX3819R2-L/TR
MaxLinear
LDO Voltage Regulators 500mA LOW NOISE LDO

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
DFN-8
Adjustable
500 mA
1 Output
Positive
50 nA
70 dB
Adjustable
- 40 C
+ 125 C
340 mV
SPX3819
Bulk
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 550 mV
Line Regulation: 0.04 %/V
Load Regulation: 0.05 %
Output Voltage Range: 1.235 V to 15.45 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.235 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tolerance: 1 %
Type: Low Noise LDO Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 37,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991