SPX1582T5-L/TR

MaxLinear
701-SPX1582T5-L/TR
SPX1582T5-L/TR

Mfr.:

Description:
LDO Voltage Regulators 3A ULTRA LOW DROPOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
1,13 € 11,30 €
1,02 € 25,50 €
0,912 € 91,20 €
0,853 € 213,25 €
Full Reel (Order in multiples of 500)
0,811 € 405,50 €
0,779 € 779,00 €
0,753 € 1.882,50 €
0,741 € 3.705,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
Adjustable
3 A
1 Output
Positive
1.8 V
6 V
80 dB
Adjustable
0 C
+ 125 C
400 mV
SPX1582
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Dropout Voltage - Max: 500 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Moisture Sensitive: Yes
Output Voltage Range: 1.25 V to 6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage RegulatorPositive Voltage Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.