SP691ACN-L

701-SP691ACN-L
SP691ACN-L

Mfr.:

Description:
Supervisory Circuits LW PWR MICRO 5.5V 25mA-250mA BAT SW/OV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-Wide-16
4.65 V
1 Input
Active High, Active Low
No Manual Reset
Watchdog
Backup
200 ms
5.5 V
0 C
+ 70 C
4 %
SP691A
Tube
Brand: MaxLinear
Chip Enable Signals: Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Operating Supply Current: 35 uA
Overvoltage Threshold: 4.75 V
Pd - Power Dissipation: 900 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 49
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0 V
Undervoltage Threshold: 4.65 V
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MAXLINEAR