SP6699EK-L/TR

701-SP6699EK-L/TR
SP6699EK-L/TR

Mfr.:

Description:
LED Lighting Driver ICs SET UP WHITE LED CONVERTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Quantities greater than 198 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,42 € 1,42 €
1,04 € 10,40 €
0,946 € 23,65 €
0,838 € 83,80 €
0,788 € 197,00 €
0,758 € 379,00 €
0,717 € 717,00 €
Full Reel (Order in multiples of 3000)
0,708 € 2.124,00 €
0,702 € 4.212,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost
20 mA
SOT-23-6
16 V
2.5 V
1.2 MHz
30 V
- 40 C
+ 85 C
Internal Schottky Diode
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: SP6699EB
For Use With: Up to 6 White LEDs
Input Voltage: 2.5 V to 16 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 3.2 mA
Type: Current Mode Boost DC-DC Converter with Integrated Schottky
Unit Weight: 292,188 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
MAXLINEAR