SP6203EM5-L-2-8/TR

701-SP6203EM5L28/TR
SP6203EM5-L-2-8/TR

Mfr.:

Description:
LDO Voltage Regulators Low Noise 300mA CMOS LDO Regulators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-5
2.8 V
300 mA
1 Output
Positive
5 uA
2.7 V
5.5 V
67 dB
Fixed
- 40 C
+ 125 C
300 mV
SP6203
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Line Regulation: 0.04 %/V
Load Regulation: 0.07 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.25 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Noise CMOS LDO Regulator
Voltage Regulation Accuracy: 2 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.