SP510ECF-L

MaxLinear
701-SP510ECF-L
SP510ECF-L

Mfr.:

Description:
Interface - Specialised Ultra High Speed Multiprotocol Xcvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
270
Expected 6/2/2026
180
Expected 10/13/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,93 € 46,93 €
38,58 € 385,80 €
36,06 € 901,50 €
32,79 € 2.951,10 €
32,12 € 8.672,40 €
540 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21
5.25 V
4.75 V
300 mA
0 C
+ 70 C
SMD/SMT
LQFP-100
+/-15 kV
Brand: MaxLinear
Data Rate: 52 Mb/s
Function: Transceiver
Interface Type: RS-232
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Type: 3-State
Packaging: Tray
Pd - Power Dissipation: 1.52 W
Product: Transceivers
Product Type: Interface - Specialized
Series: SP510E
Shutdown: With Shutdown
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390070
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.