SP491CN-L

701-SP491CN-L
SP491CN-L

Mfr.:

Description:
RS-422/RS-485 Interface IC RS485 5000 kbps temp 0C to 70C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,18 €
Min:
1

Similar Product

MaxLinear SP491CN-L/TR
MaxLinear
RS-422/RS-485 Interface IC Full Duplex RS-485 s

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SP491
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
5 Mb/s
5.25 V
4.75 V
0 C
+ 70 C
Tube
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duplex: Full Duplex
Input Voltage: 12 V
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Voltage: 5 V
Pd - Power Dissipation: 1 W
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Protocol Supported: RS-422, RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 56
Subcategory: Interface ICs
Type: Low Power
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
3A991