SP3508EF-L

MaxLinear
701-SP3508EF-L
SP3508EF-L

Mfr.:

Description:
Interface - Specialised 20MBPS 8CH MULTI 0-70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,30 € 31,30 €
27,51 € 275,10 €
27,43 € 7.406,10 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-449, EIIA530, EIA530A, V.10, V.11, V.28, V.35, V.36, X.21
3.465 V
3.135 V
95 mA to 270 mA
- 40 C
+ 85 C
SMD/SMT
LQFP-100
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 20 Mb/s
Development Kit: SP3508EB
Duplex: Half/Full Duplex
Function: Transceiver
Interface Type: RS-232, RS-449
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: 3-State
Packaging: Tray
Pd - Power Dissipation: 1.52 W
Product: Transceivers
Product Type: Interface - Specialized
Series: SP3508
Shutdown: With Shutdown
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99