SP3494EN-L

MaxLinear
701-SP3494EN-L
SP3494EN-L

Mfr.:

Description:
RS-422/RS-485 Interface IC RS485/422 2500 kbps temp -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
1,09 € 10,90 €
0,886 € 22,15 €
0,869 € 85,16 €
0,811 € 238,43 €
0,783 € 460,40 €
0,764 € 823,59 €
0,731 € 1.862,59 €
0,717 € 3.653,83 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

MaxLinear SP3494EN-L/TR
MaxLinear
RS-422/RS-485 Interface IC 3.3V Slew Ltd RS485/ RS422 2.5Mbps Half

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SP3494
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
2.5 Mb/s
3.465 V
3.135 V
- 40 C
+ 85 C
Tube
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Duplex: Half Duplex
ESD Protection: 2 kV
Input Voltage: - 7 V to 12 V
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Voltage: 1.5 V to 3.3 V
Pd - Power Dissipation: 600 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 45 ns, 70 ns
Protocol Supported: RS-422, RS-485
Shutdown: Shutdown
Factory Pack Quantity: 98
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99