SP3491EN-L

MaxLinear
701-SP3491EN-L
SP3491EN-L

Mfr.:

Description:
RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp -40C to 85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
847
Expected 3/24/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,06 € 10,60 €
0,894 € 22,35 €
0,844 € 94,53 €
0,796 € 222,88 €
0,77 € 388,08 €
0,745 € 750,96 €
0,719 € 1.811,88 €
0,703 € 3.543,12 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SP3491
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
10 Mb/s
3.6 V
3 V
- 40 C
+ 85 C
Tube
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duplex: Full Duplex
ESD Protection: 2 kV
Input Voltage: - 7 V to 12 V
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Type: 3-State
Output Voltage: 1.5 V to 3.3 V
Pd - Power Dissipation: 700 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 40 ns, 70 ns
Protocol Supported: RS-422, RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 56
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99