SP3491CN-L

MaxLinear
701-SP3491CN-L
SP3491CN-L

Mfr.:

Description:
RS-422/RS-485 Interface IC RS485 10000 kbp 3.3V temp 0C to 70C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,49 € 1,49 €
1,08 € 10,80 €
0,92 € 23,00 €
0,793 € 88,82 €
0,784 € 219,52 €
0,766 € 386,06 €
0,762 € 768,10 €
0,727 € 1.832,04 €
0,711 € 3.583,44 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,61 €
Min:
1

Similar Product

MaxLinear SP3491CN-L/TR
MaxLinear
RS-422/RS-485 Interface IC 3.3V LoPwr Full-Dup RS485w/10Mbps Data
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SP3491
SMD/SMT
SOIC-14
Transceiver
1 Driver
1 Receiver
10 Mb/s
3.6 V
3 V
0 C
+ 70 C
Tube
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duplex: Full Duplex
ESD Protection: 2 kV
Input Voltage: - 7 V to 12 V
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V
Output Current: 250 mA
Output Type: 3-State
Output Voltage: 1.5 V to 3.3 V
Pd - Power Dissipation: 700 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Propagation Delay Time: 40 ns, 70 ns
Protocol Supported: RS-422, RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 56
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99