SP339EER1-L

MaxLinear
701-SP339EER1-L
SP339EER1-L

Mfr.:

Description:
Interface - Specialised Multiprotocol, Ext Temp, Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.212

Stock:
8.212 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,45 € 8,45 €
6,59 € 65,90 €
6,12 € 153,00 €
5,61 € 561,00 €
5,22 € 1.305,00 €
5,09 € 2.494,10 €
2.940 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,45 €
Min:
1

Similar Product

MaxLinear SP339EER1-L/TR
MaxLinear
Interface - Specialised SP339EER1-L/TR

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485, V.28, V.24
5.25 V
3.135 V
2 mA
- 40 C
+ 85 C
SMD/SMT
QFN-40
+/-15 kV
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 20 Mb/s
Duplex: Half/Full Duplex
Function: Transceiver
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Differential
Packaging: Tray
Pd - Power Dissipation: 500 mW
Product: Transceivers
Product Type: Interface - Specialized
Series: SP339E
Shutdown: With Shutdown
Factory Pack Quantity: 490
Subcategory: Interface ICs
Unit Weight: 1,607 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

SP339E Series Multiprotocol Transceivers

MaxLinear SP339E Series Multiprotocol Transceivers are an advanced multiprotocol transceiver supporting RS-232, RS-485, and RS-422 serial standards. In the RS-485/422 modes, these SP339E Series feature one driver and one receiver (1TX/1RX) in both half and full-duplex configurations. In the RS-232 mode (3TX/5RX) these SP339E Series Multiprotocol Transceivers provide full support of all eight signals commonly used with the DB9 RS-232 connector. A dedicated diagnostic loopback mode is also provided. These SP339E Series Multiprotocol Transceivers operate up to 20Mbps in RS-485/422 modes, and up to 1Mbps in RS-232 mode. All drivers can be slew limited to 250kbps in any mode to minimize Electromagnetic Interference (EMI).