SP339EER1-0A-EB

701-SP339EER1-0A-EB
SP339EER1-0A-EB

Mfr.:

Description:
Interface Development Tools SP339EER1 EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

MaxLinear XR21B1420IL28-0A-EVB
MaxLinear
Interface Development Tools 1 CH FS USB UART 512 Byte TX/RX FIFOs EB

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RS-232/422/485
SP339
Bulk
Brand: MaxLinear
Interface Type: RS-232, RS-422, RS-485
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Series: SP339E
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.