SP335ECR1-L/TR

MaxLinear
701-SP335ECR1-L/TR
SP335ECR1-L/TR

Mfr.:

Description:
Interface - Specialised RS-232/485/422 Tnscvr w/ Intrl Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
5,27 € 15.810,00 €
6.000 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Interface - Specialised
RoHS:  
Multiprotocol Transceiver
RS-232, RS-422, RS-485
5.5 V
3 V
1 mA
0 C
+ 70 C
SMD/SMT
QFN-32
+/-15 kV
Brand: MaxLinear
Data Rate: 20 Mb/s
Duplex: Half/Full Duplex
Function: Transceiver
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Packaging: Reel
Pd - Power Dissipation: 1.4 W
Product: Transceivers
Product Type: Interface - Specialized
Series: SP335E
Shutdown: With Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 188,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.