SP3220EEY-L/TR

MaxLinear
701-SP3220EEY-L/TR
SP3220EEY-L/TR

Mfr.:

Description:
RS-232 Interface IC 3V-5.5V RS-232 1-DRV/1-RCV LOW PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.818

Stock:
4.818 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,593 € 5,93 €
0,534 € 13,35 €
0,47 € 47,00 €
0,439 € 109,75 €
0,421 € 210,50 €
0,416 € 416,00 €
Full Reel (Order in multiples of 2500)
0,398 € 995,00 €
0,373 € 1.865,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-16
SP3220E
Transceiver
120 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
300 uA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 35 mA
Pd - Power Dissipation: 840 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Protocol Supported: RS-232
Shutdown: With Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: MaxLinear
Part # Aliases: SP3220E
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.