SP26LV432CN-L

701-SP26LV432CN-L
SP26LV432CN-L

Mfr.:

Description:
RS-422 Interface IC HIGH SPD +3.3V QUAD RS-422 DIFFERENTIAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

MaxLinear MXL83411I-ADA-R
MaxLinear
RS-422/RS-485 Interface IC Quad RS-485/422 receiver with ESD and EFT protection

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-422 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-16
SP26LV432
Receiver
50 Mb/s
0 Driver
4 Receiver
3.6 V
3 V
5 mA
0 C
+ 70 C
Tube
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 7 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Current: 25 mA
Pd - Power Dissipation: 725 mW
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 14 ns
Protocol Supported: RS-422
Shutdown: No Shutdown
Factory Pack Quantity: 49
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
MAXLINEAR