SP208EET-L/TR

701-SP208EET-L/TR
SP208EET-L/TR

Mfr.:

Description:
RS-232 Interface IC 5V 4-DRVR/4-RCVR RS-232 -40-85C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SOIC-Wide-24
SP208
Transceiver
120 kb/s
4 Driver
4 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
3 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 25 mA
Pd - Power Dissipation: 1 W
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us, 0.15 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Tradename: MaxLinear
Type: Multichannel
Part # Aliases: SP208E
Unit Weight: 734,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99