SP202ECT-L

MaxLinear
701-SP202ECT-L
SP202ECT-L

Mfr.:

Description:
RS-232 Interface IC RS232 2Tx/2Rx temp 0C to 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Wide-16
SP202E
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
3 mA
0 C
+ 70 C
15 kV
RS-232 Transceivers
Tube
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 18 mA
Pd - Power Dissipation: 375 mW
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us, 0.1 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 47
Subcategory: Interface ICs
Tradename: MaxLinear
Type: High Performance
Part # Aliases: SP202E
Unit Weight: 547,500 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.986

Stock:
3.986 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,656 € 6,56 €
0,519 € 12,98 €
0,484 € 45,50 €
0,46 € 129,72 €
0,45 € 232,65 €
0,443 € 458,06 €
0,43 € 1.091,34 €
0,428 € 2.152,41 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,90 €
Min:
1