PXB4395EL1600-LMD9

MaxLinear
607-B4395EL1600SLMD9
PXB4395EL1600-LMD9

Mfr.:

Description:
Network Controller & Processor ICs NTWK PROC PXB4395EL1600 LFBGA413 SLMD9

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Network Controller & Processor ICs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
GRX350
Network Processors
2.4 GHz, 5 GHz
PCIe, USB
SMD/SMT
LFBGA-413
Tray
Brand: MaxLinear
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 600
Subcategory: Communication & Networking ICs
Tradename: AnyWAN
Part # Aliases: 960591
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.