MxL692-AM-T

701-MXL692-AM-T
MxL692-AM-T

Mfr.:

Description:
Tuners Single-Chip ATSC/QAM Tuner and Demodulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Tuners
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tuner, Demodulator Receiver
1.006 GHz
44 MHz
1.8 V, 3.3 V
QFN-40
Tray
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: Tuners
Series: MxL692
Factory Pack Quantity: 4900
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390010
ECCN:
EAR99

FEATURED PRODUCTS
MAXLINEAR