MXL91108L

MaxLinear
701-MXL91108L
MXL91108L

Mfr.:

Description:
RF Development Tools Evaluation Board for MxL1108L

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.350,48 € 9.350,48 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Transceiver
MxL1108L
5 GHz to 21 GHz
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Bulk
Product Type: RF Development Tools
Series: MXL91108
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Full Spectrum Capture
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390010
ECCN:
5A991.b

FEATURED PRODUCTS
MAXLINEAR