MXL7704-XQB-T

701-MXL7704-XQB-T
MXL7704-XQB-T

Mfr.:

Description:
Power Management Specialised - PMIC 5-Output PMIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
MXL7704
General Purpose
SMD/SMT
QFN-32
4 A
5.5 V
4 V
3.6 V
- 40 C
+ 125 C
8 mA
Tray
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: MxL7704-X-EVB
Input Voltage Range: 4 V to 5.5 V
Operating Supply Current: 8 mA
Operating Supply Voltage: 4 V to 5.5 V
Output Voltage Range: 600 mV to 3.6 V
Pd - Power Dissipation: 3.65 W
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99