LP2951CS-L-3-3

701-LP2951CS-L-3-3
LP2951CS-L-3-3

Mfr.:

Description:
LDO Voltage Regulators 100mA LDO VOLTAGE REGULATOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: LDO Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
3.3 V
100 mA
1 Output
Positive
120 uA
80 dB
Fixed
- 40 C
+ 125 C
50 mV
LP2951
Bulk
Brand: MaxLinear
Dropout Voltage - Max: 80 mV
Ib - Input Bias Current: 16 nA
Line Regulation: 0.2 %
Load Regulation: 0.2 %
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.235 V
Factory Pack Quantity: 98
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 540 mg
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A991
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,57 €
Min:
1

Similar Product

MaxLinear LP2951CS-L-3-3/TR
MaxLinear
LDO Voltage Regulators 100mA LDO regulator, fixed 3.3V output, 2.4V to 30V input, enable and power good, current/thermal protection, NSOIC-8, tape/reel, -40C to +125 C