GSW145-AQM-T

MaxLinear
701-GSW145-AQM-T
GSW145-AQM-T

Mfr.:

Description:
Ethernet ICs GSW145 - 1G Switch, 6 port, 4 PHYs, RGMII & SGMII+, MRQFN-105 (I-temp)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.184
Expected 7/24/2026
5.200
Expected 9/11/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,98 € 7,98 €
6,17 € 61,70 €
5,73 € 143,25 €
5,13 € 513,00 €
4,90 € 1.225,00 €
4,47 € 2.235,00 €
4,02 € 4.020,00 €
3,85 € 10.010,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
Ethernet Switches
10BASE-TE, 100BASE-TX, 1GBASE-T
6 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
SPI, UART
1.05 V
1.15 V
- 40 C
+ 85 C
GSW145
Tray
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 2600
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.b