GPY245-EVK-1

MaxLinear
701-GPY245-EVK-1
GPY245-EVK-1

Mfr.:

Description:
Ethernet Development Tools GPY245 2.5G Ethernet PHY (4-Port) SGMII Loopback Reference Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,35 € 363,35 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Ethernet Development Tools
RoHS:  
Reference Design Boards
Ethernet Transceiver
GPY245
Bulk
Brand: MaxLinear
For Use With: Broadband Routers
Product Type: Ethernet Development Tools
Series: GPY2x
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

Ethernet Evaluation Boards

MaxLinear Ethernet Evaluation Boards are configured to evaluate the operation of the MaxLinear Ethernet Switches. The Ethernet Switches are highly integrated solutions that provide the connectivity required for bandwidth-hungry video streaming, gaming, and video conferencing. The 1Gb Ethernet Switches offer Smart LED brightness control integrated for power saving in a small footprint.

GPY21x Evaluation Boards

MaxLinear GPY21x Evaluation Boards are 2.5G PHY boards that are designed to evaluate the GPY211, GPY212, and GPY215 Ethernet transceivers. The GPY21x loop-back board features an EMI performance from 3db to 4dB under class B four-layer PCB. The GPY21x SPF demo board provides rate adaptation, SGMII preamble adjustment, fixes MAC rate with different TP speeds, and LED light control. The GPY21x SPF module offers an SGMII data interface and Management Data Input/Output (MDC/MDIO) and I2C control interface.