GPY241B0BC

MaxLinear
701-GPY241B0BC
GPY241B0BC

Mfr.:

Description:
Ethernet ICs TRANSVR IC GPY241B0BC FCBGA260 SLNHK CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
9,50 € 19.000,00 €

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
BGA-256
Ethernet PHYs
10BASE-TE, 100BASE-TX, 1G/2.5GBASE-T
2.5 Gb/s
Ethernet
1.8 V, 3.3 V
1.8 V, 3.3 V
GPY241
Reel
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Part # Aliases: 999X65
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

Ethernet PHY Transceivers

MaxLinear 1Gb and 2.5Gb Ethernet PHY (Physical Layer) Transceivers feature low power consumption, offer enhanced features, and include industrial temperature range options. They support Auto-Down Speed (ADS), auto-crossover correction, and Power-over-Ethernet (POE). The high-performance transceivers are configurable through pin strapping, MDIO interface, and external flash. The 2.5Gigabit Ethernet (GbE) options increase system bandwidth without changing cables and consume less power than 5GbE or 10GbE versions. The GPY115 and GPY21x devices include interoperability for NBaseT and the new IEEE 802.3bz standard.