88LX5153A0-BUU2I000

MaxLinear
701-5153A0-BUU2I000
88LX5153A0-BUU2I000

Mfr.:

Description:
Network Controller & Processor ICs G.hn DBB NetIC Coax/ Phone/Powerline

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 449

Stock:
449
Can Dispatch Immediately
On Order:
2.400
Expected 8/5/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,42 € 21,42 €
17,23 € 172,30 €
16,18 € 404,50 €
15,02 € 1.502,00 €
14,47 € 3.617,50 €
14,14 € 7.070,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Network Controller & Processor ICs
RoHS:  
Wave-2
Digital BaseBands
1.7 Gb/s
100 MHz, 200 MHz
RGMII, SGMII
- 40 C
+ 70 C
SMD/SMT
BGA-186
Tray
Brand: MaxLinear
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 2400
Subcategory: Communication & Networking ICs
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310030
ECCN:
5A992.C

G.hn Digital Baseband Processors

MaxLinear G.hn Digital Baseband (DBB) Processors offer high-speed networking solutions over powerlines, phone lines/twisted pairs, and coaxial cables. These baseband processors can achieve physical data rates of up to 2Gbps. The G.hn DBB processors offer a maximum of 1.7Gbps throughput for coaxial cable and phone line (twisted pair) and 1Gbps maximum throughput for powerline performance. These DBB processors include G.hn physical layer, G.hn data link layer (DLL), and an embedded CPU for control and management purposes. The G.hn DBB processors also feature embedded memory and two ethernet interface options and are available in a 10mm x 10mm BGA-186 package.