MCRY-EVALKIT

Matrix
411-MCRY-EVALKIT
MCRY-EVALKIT

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for Matrix Matrix Mercury Energy Harvesting Synchronous Boost Converter

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €

Product Attribute Attribute Value Select Attribute
Matrix Industries
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Energy Harvesting
24 mV to 500 mV
4.2 V
MCRY12-125Q-42DI
MCRY
Brand: Matrix
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 59,655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mercury Boost Converter Evaluation Kit

MATRIX Industries Mercury Boost Converter Evaluation Kit measures the performance of the Mercury energy harvesting PMIC. Mercury is a family of highly integrated DC/DC boost converters ideal for harvesting and managing surplus energy. The board allows adding an energy storage media to accommodate various applications. This Matrix Industries kit is optimized for low start-up voltage with an on-the-board 50:1 turns ratio transformer. Mercury features an 8-bit on-chip analog-to-digital converter (ADC) that detects when the open circuit voltage VOC exceeds the programmed limit and turns off the input to ensure reliable operation. The outputs of the ADC are broken out on the board to allow real-time measurements. The evaluation kit is equipped with MCRY12-125Q-42DI, optimized for 12Ω input impedance, 12.5μH inductor, and 4.2V output.