VK202-25

Matrix Orbital
891-VK20225
VK202-25

Mfr.:

Description:
Vacuum Fluorescent Displays - VFD Vacuum Florescent Blue/Green Text

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,97 € 128,97 €

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: Vacuum Fluorescent Displays - VFD
RoHS:  
Character Display Modules
4.7 mm x 2.4 mm
20 x 2
116 mm x 37 mm x 29.48 mm
89.75 mm x 11.5 mm
I2C, RS-232, RS-422
5 V
330 mA
- 20 C
+ 70 C
Bulk
Brand: Matrix Orbital
Dot Format: 5 x 7
Product Type: VFD Displays (Vacuum Fluorescent Displays)
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 107,166 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531809000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MATRIX ORBITAL