MOP-TFT800480-70A-BLM-TPR

Matrix Orbital
891-MOP70ABLMTPR
MOP-TFT800480-70A-BLM-TPR

Mfr.:

Description:
TFT Displays & Accessories 7.0 in TFT Resistive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,55 € 1.963,75 €

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  
140 mA
TFT LCD Display Modules
Transmissive
7 in
800 x 480
Parallel
Resistive Touch Panel
LED
153.84 mm x 85.63 mm
164.9 mm x 100 mm x 4.7 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: Matrix Orbital
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543708800
ECCN:
EAR99