MOP-TFT480272-43A-BLM-TPC

Matrix Orbital
891-MOP43ABLMTPC
MOP-TFT480272-43A-BLM-TPC

Mfr.:

Description:
TFT Displays & Accessories 4.3 in TFT Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,94 € 1.448,50 €

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  
24 mA
TFT LCD Display Modules
Transmissive
4.3 in
480 x 272
Parallel
Capacitive Touch Panel
LED
95.04 mm x 53.856 mm
105.5 mm x 67.2 mm x 4.85 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Parallel TFTs

Matrix Orbital Parallel TFT Display Modules feature resistive, capacitive, or without touch input displays. These LCD displays feature a parallel type interface and offer a low-cost display solution. The LED backlight with Pulse Width Modulation (PWM) controlled brightness allows TFT to offer professional display solutions for any project. The parallel TFT LCD displays operate at a temperature ranging from -20ºC to +70ºC. These LCD displays highlight some of their feature at different module sizes. The TFT LCD displays utilize an industry-standard RGB communication interface for simple integration into a wide variety of applications.