HTT50A-TPR-BLM-B0-H5-CH-V5

Matrix Orbital
891-HTT50ATPRH5CHV5
HTT50A-TPR-BLM-B0-H5-CH-V5

Mfr.:

Description:
TFT Displays & Accessories 5 in TFT Resistive 800x480 HDMI

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
275 mA
TFT LCD Display Modules
Transmissive
5 in
800 x 480
Resistive Touch Panel
LED
110.7 mm x 67.4 mm
121.2 mm x 92.25 mm x 13.22 mm
5 V
Bulk
Background Colour: Black
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: TFT Displays
Series: HTT
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543708800
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.