GLT24064R-1U-TCI-VPT

Matrix Orbital
891-LT24064R1UTCIVPT
GLT24064R-1U-TCI-VPT

Mfr.:

Description:
LCD Graphic Display Modules & Accessories

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,19 € 149,19 €

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
Graphic LCD Modules
240 x 64
138 mm x 38 mm x 26.91 mm
I2C, RS232, TTL
Black
With Touch Panel
256 kb Graphic Memory
Brand: Matrix Orbital
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Style: Intelligent Graphic Touch LCD
Subcategory: Displays
Text Colour: RGB
Viewing Area - W x H: 98 mm x 28.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200020
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MATRIX ORBITAL