GLK24064-25

Matrix Orbital
891-GLK2406425
GLK24064-25

Mfr.:

Description:
LCD Graphic Display Modules & Accessories Yel/Grn Background Black Text

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,77 € 145,77 €
145,54 € 3.638,50 €

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
240 x 64
180 mm x 65 mm x 30.9 mm
I2C, RS232, TTL
Yellow / Green
Without Touch Panel
Keypad Input
Bulk
Brand: Matrix Orbital
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Style: Intelligent Graphic LCD
Subcategory: Displays
Text Colour: Black
Viewing Area - W x H: 127.16 mm x 33.88 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MATRIX ORBITAL