GLK240128-25-WB

Matrix Orbital
891-GLK24012825WB
GLK240128-25-WB

Mfr.:

Description:
LCD Graphic Display Modules & Accessories Blue Background White Text

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,77 € 4.219,25 €

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  
Graphic LCD Modules
240 x 128
244 mm x 104 mm x 27.8 mm
I2C, RS232, TTL
Blue
Without Touch Panel
Keypad Input
Bulk
Brand: Matrix Orbital
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: LCD Graphic Displays
Factory Pack Quantity: 1
Style: Intelligent Graphic LCD
Subcategory: Displays
Text Colour: White
Viewing Area - W x H: 107.95 mm x 57.55 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL