EXT4PUSB3FT

Matrix Orbital
891-EXT4PUSB3FT
EXT4PUSB3FT

Mfr.:

Description:
USB Cables / IEEE 1394 Cables

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
I/O Cables
USB 2.0
USB Type A
4 Position
Header
4 Position
Male / Female
91 mm
Black
Brand: Matrix Orbital
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MATRIX ORBITAL