EVE3-43A-BLM-TPN-F32

Matrix Orbital
891-EVE343ABLMTPN
EVE3-43A-BLM-TPN-F32

Mfr.:

Description:
TFT Displays & Accessories 4.3 IN TFT LCD EVE3 NO TOUCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,74 € 50,74 €

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  
22 mA
TFT LCD Display Modules
Transmissive
4.3 in
SVGA
800 x 600
SPI
Without Touch Panel
LED
70.08 mm x 52.56 mm
76.9 mm x 63.9 mm x 6.73 mm
3.3 V
Bulk
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE3
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.