EVE2-USB2SPI-KIT-B

Matrix Orbital
891-EVE2-USB2SPIKITB
EVE2-USB2SPI-KIT-B

Mfr.:

Description:
Interface Development Tools USBtoSPI Dev & Eval interface Kit w/Cables

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,21 € 23,21 €

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: Interface Development Tools
Evaluation Boards
USB to SPI
FT232H
Brand: Matrix Orbital
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 64 mm x 33 mm
For Use With: EVE2
Interface Type: SPI, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
MATRIX ORBITAL