EVE2-35A-BLM-TPR

Matrix Orbital
891-EVE235ABLMTPR
EVE2-35A-BLM-TPR

Mfr.:

Description:
TFT Displays & Accessories 3.5 in TFT LCD 320x240 440 Nits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,43 € 1.385,75 €

Product Attribute Attribute Value Select Attribute
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  
50 mA
TFT LCD Display Modules
Transmissive
3.5 in
SVGA
320 x 240
SPI
Resistive Touch Panel
LED
72.28 mm x 54.76 mm
76.9 mm x 63.9 mm x 7.6 mm
3.3 V
Bulk
Background Colour: Black
Brand: Matrix Orbital
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EVE2 TFT
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9013803000
USHTS:
8528591500
ECCN:
EAR99

EVE2 TFT Modules

Matrix Orbital EVE2 TFT Modules utilize FTDI's second-generation Embedded Video Engine (EVE) to control, render, manage and display complex graphics on a full-color TFT touchscreen. These EVE2 TFTs feature touch control hardware, are capable of recognizing and tracking touch movement and provide notification for up to 255 touch objects. The mono 8-bit linear audio wave playback at sampling frequencies from 8kHz to 48kHz is made possible by the built-in sound synthesizer and digital filter. The EVE2 TFTs communicate using SPI protocol and can be configured for quad SPI communication. These SPI communication protocols make the EVE2 compatible with many MCUs available on the market, including the FDI FT900, NXO 17XX, Arduino, and many more.