MS230-10

388-MS230-10
MS230-10

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 23 x 11.7 x 5mm RF Shield/EMI Shield Two-piece Tin Steel SMD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Masach Tech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Seamless Protective EMI/RFI Cage
SMD/SMT
23 mm
11.7 mm
5 mm
Drawn-Seamless EMI/RFI Shields - TS
Tray
Brand: Masach
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Material: Tin-Steel
Factory Pack Quantity: 1000
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517709001
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99