MS168-10C

Masach
388-MS168-10C
MS168-10C

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 17.2 x 13.9 x 3mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.877

Stock:
14.877 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,02 € 1,02 €
0,738 € 7,38 €
0,605 € 15,13 €
0,572 € 68,64 €
0,529 € 126,96 €
0,511 € 306,60 €
0,495 € 534,60 €
0,479 € 1.207,08 €
0,468 € 2.358,72 €

Product Attribute Attribute Value Select Attribute
Masach Tech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Covers
EMI/RFI Shield Cover, Two-Piece
Snap In
17.2 mm
13.9 mm
3 mm
Masach DS-RF Shields - TS
Tray
Brand: Masach
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Material: Tin-Steel
Factory Pack Quantity: 120
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99