MS110-10S-NS

Masach
388-MS110-10S-NS
MS110-10S-NS

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 11 x 11 x 2.8mm One-piece Drawn-Seamless RF Shield/EMI Shield (Nickel-Silver)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,42 € 1,42 €
1,04 € 10,40 €
0,946 € 23,65 €
0,823 € 82,30 €
0,786 € 204,36 €
0,756 € 393,12 €
0,751 € 781,04 €
0,735 € 1.911,00 €

Product Attribute Attribute Value Select Attribute
Masach Tech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield, One-Piece
SMD/SMT
11 mm
11 mm
2.8 mm
Masach DS-RF Shields - NS
Tray
Brand: Masach
Material: Tin-Steel
Factory Pack Quantity: 130
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7419805050
JPHTS:
741980000
KRHTS:
7419809000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Drawn EMI / RFI Shields

Masach Tech Drawn EMI / RFI Shields offer the highest protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). Masach Tech Shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique two-piece design enables inspection or repair of shielded components without having to remove the entire Shield. The robust construction of Masach Tech Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.

Nickel-Silver Drawn-Seamless EMI/RFI Shields

Masach Tech Nickel-Silver Drawn-Seamless Electromagnetic Interference / Radio Frequency Interference (EMI / RFI) Shields offer good solderability, corrosion resistance, and an attractive finish, eliminating the need for extra plating requirements. These shields feature a chemical composition that is 55% copper, 27% zinc, and 18% nickel, and the major shielding elements are copper and nickel. Masach's fabrication process uses drawn frames and snap-on covers to produce a seamless, more hermetic shield that is as durable as it is effective. The solid construction resists dents and warps, while the two-piece design is convenient and enables the inspection and repair of shielded components without removing the entire shield. Masach Nickel-Silver Drawn-Seamless EMI / RFI Shields are designed to accommodate virtually any surface-mount application, including medical, automotive, and energy.