MS108-10S

Masach
388-MS108-10S
MS108-10S

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 10.8 x 7.4 x 2mm One-piece Drawn-Seamless RF Shield/EMI Shield (CRS)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 392

Stock:
392
Can Dispatch Immediately
On Order:
1.008
Expected 4/9/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,912 € 0,91 €
0,618 € 6,18 €
0,596 € 14,90 €
0,482 € 80,98 €
0,471 € 237,38 €
0,464 € 467,71 €
0,427 € 1.076,04 €
0,418 € 2.106,72 €

Product Attribute Attribute Value Select Attribute
Masach Tech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
EMI Gaskets, Sheets & Absorbers
Shields
EMI/RFI Shield, One-Piece
SMD/SMT
10.8 mm
7.4 mm
2 mm
Masach DS-RF Shields - TS
Tray
Brand: Masach
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Material: Tin-Steel
Factory Pack Quantity: 168
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
7326909010
USHTS:
7326901000
ECCN:
EAR99

Drawn EMI / RFI Shields

Masach Tech Drawn EMI / RFI Shields offer the highest protection from radio-frequency interference (RFI) and electromagnetic interference (EMI). Masach Tech Shields feature a drawn frame and a snap-on cover to produce a seamless, hermetic barrier to dust and interference that is as durable as it is effective. The unique two-piece design enables inspection or repair of shielded components without having to remove the entire Shield. The robust construction of Masach Tech Shields resists warping during transit and handling, and the optimal planarity promotes high yield on reflow soldering.

Tin-Steel Drawn-Seamless EMI/RFI Shields

Masach Tech Tin-Steel Drawn-Seamless Electromagnetic Interference / Radio Frequency Interference (EMI / RFI) Shields feature a thin resultant layer of tin that enables easy solderability to PC boards while resisting corrosion during assembly. Masach's fabrication process uses drawn frames and snap-on covers to produce a seamless, more hermetic shield that is as durable as it is effective. The convenient two-piece design enables the inspection and repair of shielded components without removing the entire shield. These EMI / RFI shields are fabricated using materials based on mild steel with less than 0.12% carbon and no more than 1% alloying elements and naturally occurring impurities. The major shielding elements are ferrous and tin. Masach Tech Tin-Steel Drawn-Seamless EMI / RFI Shields are ideal for virtually any surface-mount application.