5000.0212

Marquardt Switches
979-5000.0212
5000.0212

Mfr.:

Description:
Pushbutton Switches PUSH BUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,82 € 4,82 €
4,03 € 403,00 €
3,84 € 768,00 €
2,78 € 1.390,00 €
2,61 € 2.610,00 €
2,41 € 4.820,00 €

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Pushbutton Switches
RoHS:  
5000
Standard Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Round
4 A
250 VAC
IP40
Quick Connect
White
Silver
Brand: Marquardt Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536500090
USHTS:
8536509065
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT