4021.0203

Marquardt Switches
979-4021.0203
4021.0203

Mfr.:

Description:
Slide Switches SLIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
4,69 € 46,90 €
3,40 € 1.020,00 €
3,38 € 2.028,00 €
3,34 € 4.008,00 €
3,32 € 8.964,00 €

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
5 A
250 VAC
Solder Terminal
Panel Mount
4021
Brand: Marquardt Switches
Product Type: Slide Switches
Factory Pack Quantity: 300
Subcategory: Switches
Unit Weight: 8,812 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853890000
KRHTS:
8536509090
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT