2066.2102

Marquardt Switches
979-2066.2102
2066.2102

Mfr.:

Description:
Pressure Sensors - Industrial 5VDC 4pole Analogue Plug-on Flange

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,21 € 17,21 €
16,24 € 406,00 €
15,16 € 758,00 €
14,02 € 1.402,00 €
12,77 € 6.385,00 €

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Pressure Sensors - Industrial
RoHS:  
0 psi to 65 psi
Linear
3.6 V
5 V
Brand: Marquardt Switches
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Diameter: 28.8 mm
Length: 59 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Industrial Pressure Sensors
Series: 2066
Factory Pack Quantity: 100
Subcategory: Sensors
Unit Weight: 20,311 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
9031809090
CAHTS:
8538909090
USHTS:
8536509065
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

2066.21xx Analog Pressure Sensors

Marquardt Switches Inc. 2066.21xx Analog Pressure Sensors are for use measuring liquid/gas pressures and feature more than 150,000 pressure change cycles with a useful life of more than 15 years. The sensors are suitable for high temperatures and offer analog voltage output signals of 1.125V to 3.6V, 0 to 4.5 bar. The 2066.21xx Analog Pressure Sensors are ideal for use in applications such as HVAC technology, Heat pumps, Solar thermal systems, controlled pumps and valves, large household appliances, and level measuring.

FEATURED PRODUCTS
MARQUARDT