1818.1302

Marquardt Switches
979-1818.1302
1818.1302

Mfr.:

Description:
Toggle Switches ROCKER SPDT CENTER OFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,79 € 4,79 €
4,36 € 43,60 €
4,20 € 84,00 €
3,98 € 199,00 €
3,36 € 336,00 €
3,11 € 1.555,00 €
2,91 € 2.910,00 €
2,69 € 5.380,00 €

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
Panel Mount
Quick Connect
6 A
125 VAC, 250 VAC
Paddle
Silver
1810
Actuator Style: Flatted
Brand: Marquardt Switches
Mounting Type: Snap-In
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 9,298 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Series 1800 Rocker Switches

Marquardt Series 1800 Rocker Switches are single and double pole switches available in illuminated and non-illuminated models. These switches offer <100mΩ contact resistance, IP40 protection type, and >100MΩ insulation resistance. Marquardt Series 1800 Rocker Switches features a high, flexible design and excellent actuating characteristics.

FEATURED PRODUCTS
MARQUARDT