1813.1102

Marquardt Switches
979-1813.1102
1813.1102

Mfr.:

Description:
Toggle Switches 6A 250V Paddle SPDT Changeover

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
3,48 € 34,80 €
2,95 € 295,00 €
2,86 € 572,00 €
2,42 € 1.210,00 €
2,27 € 2.270,00 €
2,12 € 4.240,00 €

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
Panel Mount
Quick Connect
10 A
250 VAC
Paddle
Silver
IP40
1810
Actuator Style: Flatted
Brand: Marquardt Switches
Mounting Type: Snap-In
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

Series 1800 Rocker Switches

Marquardt Series 1800 Rocker Switches are single and double pole switches available in illuminated and non-illuminated models. These switches offer <100mΩ contact resistance, IP40 protection type, and >100MΩ insulation resistance. Marquardt Series 1800 Rocker Switches features a high, flexible design and excellent actuating characteristics.

FEATURED PRODUCTS
MARQUARDT